
JCBP-290+ | |
---|---|
DigiKey Part Number | 3157-JCBP-290+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JCBP-290+ |
Description | LUMPED LC BPF, 100 - 480 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 290MHz Center Frequency Band Pass RF Filter (Radio Frequency) 380MHz Bandwidth 2dB 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 290MHz Center | |
Bandwidth | 380MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | - | |
Height (Max) | 0.265" (6.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $204.78355 | $40,956.71 |