
FLC-6FT-SMSM+ | |
---|---|
DigiKey Part Number | 3157-FLC-6FT-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | FLC-6FT-SMSM+ |
Description | COAX CABLE SMA TO SMA 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,734.98000 | $1,734.98 |
10 | $1,721.69900 | $17,216.99 |
25 | $1,708.38400 | $42,709.60 |