CBP2-1600AN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBP2-1600AN+

DigiKey Part Number
3157-CBP2-1600AN+-ND
Manufacturer
Manufacturer Product Number
CBP2-1600AN+
Description
BPF, 1.58 - 1.62 GHZ, 50
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 40MHz Bandwidth 3.3dB 12-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
1.6GHz Center
Bandwidth
40MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.3dB
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead
Size / Dimension
0.472" L x 0.394" W (12.00mm x 10.00mm)
Height (Max)
0.125" (3.17mm)
In-Stock: 3
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$383.78000$383.78
10$366.04600$3,660.46
25$359.14920$8,978.73
50$356.19480$17,809.74
100$354.22500$35,422.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.