CBPFS-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBPFS-1575

DigiKey Part Number
744-1761-ND
Manufacturer
Manufacturer Product Number
CBPFS-1575
Description
FILTER SAW 1.57542GHZ INLINE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.57542GHz Frequency Lab Use RF SAW Filter (Surface Acoustic Wave) 2.6dB 60MHz Bandwidth Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Frequency - Center
1.57542GHz
Bandwidth
60MHz
Insertion Loss
2.6dB
Ratings
-
Applications
Lab Use
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Height (Max)
-
Size / Dimension
0.435" Dia x 1.313" L (11.05mm x 33.34mm)
In-Stock: 8
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$392.32000$392.32
10$320.18800$3,201.88
25$295.30680$7,382.67
50$277.76180$13,888.09
100$266.03640$26,603.64
Manufacturers Standard Package