
CBP-1400E+ | |
|---|---|
DigiKey Part Number | 3157-CBP-1400E+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-1400E+ |
Description | RF FILTER BAND PASS 1.4GHZ 16SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 160MHz Bandwidth 3dB 16-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 1.4GHz Center | |
Bandwidth | 160MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 0.638" L x 0.434" W (16.21mm x 11.02mm) | |
Height (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $484.04000 | $484.04 |
| 10 | $471.31700 | $4,713.17 |
| 25 | $458.50760 | $11,462.69 |
| 100 | $451.67500 | $45,167.50 |

