
BPF-C670+ | |
---|---|
DigiKey Part Number | 3157-BPF-C670+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPF-C670+ |
Description | RF FILTER BAND PASS 670MHZ 14SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 670MHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2.8dB 14-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | BPF-C670+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 670MHz Center | |
Bandwidth | 400MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 0.870" L x 0.800" W (22.10mm x 20.32mm) | |
Height (Max) | 0.250" (6.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $423.03275 | $84,606.55 |