RF Amplifier IC 5G, Radar 2GHz ~ 20GHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVA-2183+

DigiKey Part Number
3157-AVA-2183+TR-ND - Tape & Reel (TR)
3157-AVA-2183+CT-ND - Cut Tape (CT)
3157-AVA-2183+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVA-2183+
Description
SMT GAIN BLOCK, 2 - 20 GHZ, 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar 2GHz ~ 20GHz 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2GHz ~ 20GHz
P1dB
19.3dBm
Gain
16.4dB
Noise Figure
5.2dB
RF Type
5G, Radar
Voltage - Supply
3.75V ~ 4.25V
Current - Supply
210mA
Test Frequency
10GHz
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$525.24000$525.24
20$429.13700$8,582.74
50$376.10840$18,805.42
100$355.79300$35,579.30
200$343.79920$68,759.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$320.30304$160,151.52
Manufacturers Standard Package