
9553-0-15-15-11-27-04-0 | |
|---|---|
DigiKey Part Number | 9553-015151127040-ND |
Manufacturer | |
Manufacturer Product Number | 9553-0-15-15-11-27-04-0 |
Description | CONN RECEPT PIN .015-.021" .180" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) Standard Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.352" (8.94mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.041" (1.04mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | 0.018" (0.46mm) | |
Socket Depth | 0.154" (3.91mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $9.00700 | $90.07 |
| 25 | $8.44240 | $211.06 |
| 50 | $8.03780 | $401.89 |
| 100 | $7.65350 | $765.35 |
| 250 | $7.17392 | $1,793.48 |
| 500 | $6.83128 | $3,415.64 |
| 1,000 | $6.50510 | $6,505.10 |
| 3,000 | $6.02005 | $18,060.15 |


