
897-10-010-40-300002 | |
---|---|
DigiKey Part Number | ED1128TR-ND - Tape & Reel (TR) ED1128CT-ND - Cut Tape (CT) ED1128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 897-10-010-40-300002 |
Description | CONN RCPT USB3.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $12.75200 | $127.52 |
25 | $11.95200 | $298.80 |
50 | $11.38040 | $569.02 |
100 | $10.83690 | $1,083.69 |
250 | $10.15800 | $2,539.50 |
500 | $9.67306 | $4,836.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.95169 | $13,427.53 |
3,000 | $8.52463 | $25,573.89 |
4,500 | $8.28441 | $37,279.84 |
7,500 | $7.99150 | $59,936.25 |
10,500 | $7.80424 | $81,944.52 |