
879-22-002-10-011101 | |
|---|---|
DigiKey Part Number | 54-879-22-002-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-002-10-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.90000 | $105.90 |
| 23 | $84.88043 | $1,952.25 |
| 46 | $80.82761 | $3,718.07 |
| 69 | $78.54855 | $5,419.85 |
| 115 | $75.76835 | $8,713.36 |
| 253 | $71.67099 | $18,132.76 |
| 506 | $68.25344 | $34,536.24 |
| 1,012 | $64.99978 | $65,779.78 |







