
879-20-003-10-011000 | |
|---|---|
DigiKey Part Number | 54-879-20-003-10-011000-ND |
Manufacturer | |
Manufacturer Product Number | 879-20-003-10-011000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.55000 | $106.55 |
| 19 | $86.53579 | $1,644.18 |
| 38 | $82.40526 | $3,131.40 |
| 57 | $80.08070 | $4,564.60 |
| 114 | $76.25904 | $8,693.53 |
| 266 | $71.83650 | $19,108.51 |
| 513 | $68.58674 | $35,185.00 |
| 1,007 | $65.40347 | $65,861.29 |




