
857-10-008-10-003000 | |
---|---|
DigiKey Part Number | 54-857-10-008-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 857-10-008-10-003000 |
Description | .050" PITCH DOUBLE ROW SOLDERCUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.77000 | $38.77 |
10 | $35.23300 | $352.33 |
25 | $33.37240 | $834.31 |
50 | $32.59880 | $1,629.94 |
100 | $31.04530 | $3,104.53 |
250 | $27.16496 | $6,791.24 |
500 | $26.38882 | $13,194.41 |
1,000 | $22.50810 | $22,508.10 |
2,500 | $20.95584 | $52,389.60 |