
855-22-008-10-003101 | |
---|---|
DigiKey Part Number | ED11566-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-008-10-003101 |
Description | CONN SPRING PISTON 8POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.55000 | $70.55 |
10 | $59.95400 | $599.54 |
100 | $50.95610 | $5,095.61 |
500 | $45.48904 | $22,744.52 |
1,000 | $43.32032 | $43,320.32 |