
854-22-001-20-601101 | |
|---|---|
DigiKey Part Number | 854-22-001-20-601101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-001-20-601101 |
Description | CONN SPRING PISTON 1POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.93000 | $127.93 |
| 10 | $108.71200 | $1,087.12 |
| 25 | $101.90600 | $2,547.65 |
| 50 | $97.04040 | $4,852.02 |
| 100 | $92.41050 | $9,241.05 |
| 250 | $86.62924 | $21,657.31 |
| 500 | $82.49892 | $41,249.46 |
| 1,000 | $78.56660 | $78,566.60 |


