
845-22-003-10-011101 | |
|---|---|
DigiKey Part Number | 54-845-22-003-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 845-22-003-10-011101 |
Description | 4MM PITCH SINGLE ROW THROUGH HOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.38000 | $75.38 |
| 19 | $61.24474 | $1,163.65 |
| 38 | $58.32026 | $2,216.17 |
| 57 | $56.67579 | $3,230.52 |
| 114 | $53.97132 | $6,152.73 |
| 266 | $50.84034 | $13,523.53 |
| 513 | $48.53973 | $24,900.88 |
| 1,007 | $46.28664 | $46,610.65 |


