
838-22-016-30-002101 | |
|---|---|
DigiKey Part Number | 54-838-22-016-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 838-22-016-30-002101 |
Description | LOW PROFILE, 2MM PITCH, DOUBLE R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.57000 | $101.57 |
| 10 | $86.30900 | $863.09 |
| 32 | $79.50469 | $2,544.15 |
| 64 | $75.70953 | $4,845.41 |
| 128 | $72.09695 | $9,228.41 |
| 256 | $68.65824 | $17,576.51 |
| 512 | $65.38416 | $33,476.69 |
| 1,024 | $62.26776 | $63,762.19 |

