
821-22-005-10-001101 | |
---|---|
DigiKey Part Number | ED8198-05-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-005-10-001101 |
Description | CONN SPRING PISTON 5POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.29000 | $35.29 |
10 | $29.98800 | $299.88 |
40 | $27.18650 | $1,087.46 |
80 | $25.88863 | $2,071.09 |
120 | $25.15850 | $3,019.02 |
280 | $23.69796 | $6,635.43 |
520 | $22.68563 | $11,796.53 |
1,000 | $21.66345 | $21,663.45 |
2,520 | $20.29708 | $51,148.64 |