816-22-004-10-006101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

816-22-004-10-006101

DigiKey Part Number
816-22-004-10-006101-ND
Manufacturer
Manufacturer Product Number
816-22-004-10-006101
Description
CONN SPRING PISTON 4POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
4
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
In-Stock: 48
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$140.16000$140.16
10$119.10100$1,191.01
25$111.64000$2,791.00
50$106.31120$5,315.56
100$101.23920$10,123.92
250$94.90536$23,726.34
500$90.38094$45,190.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.