
816-22-003-10-003101 | |
|---|---|
DigiKey Part Number | 816-22-003-10-003101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-003-10-003101 |
Description | CONN SPRING PISTON 3POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.72000 | $129.72 |
| 10 | $110.21300 | $1,102.13 |
| 25 | $103.31280 | $2,582.82 |
| 68 | $96.27029 | $6,546.38 |
| 136 | $91.67757 | $12,468.15 |
| 272 | $87.30526 | $23,747.03 |
| 544 | $83.14290 | $45,229.74 |
| 1,020 | $79.54129 | $81,132.12 |


