
812-22-006-30-030101 | |
|---|---|
DigiKey Part Number | 54-812-22-006-30-030101-ND |
Manufacturer | |
Manufacturer Product Number | 812-22-006-30-030101 |
Description | FMLB SPRING-LOADED CONN, SMT SIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.15000 | $55.15 |
| 10 | $46.83800 | $468.38 |
| 34 | $42.95941 | $1,460.62 |
| 68 | $40.90647 | $2,781.64 |
| 102 | $39.75265 | $4,054.77 |
| 272 | $37.09507 | $10,089.86 |
| 510 | $35.48692 | $18,098.33 |
| 1,020 | $33.79475 | $34,470.65 |
| 2,516 | $31.71160 | $79,786.39 |

