
806-22-001-30-013191 | |
---|---|
DigiKey Part Number | ED10987TR-ND - Tape & Reel (TR) ED10987CT-ND - Cut Tape (CT) ED10987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 806-22-001-30-013191 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.275" (6.99mm) | |
Recommended Working Height | 0.248" (6.29mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.87000 | $10.87 |
10 | $9.22000 | $92.20 |
25 | $8.63720 | $215.93 |
50 | $8.22540 | $411.27 |
100 | $7.83190 | $783.19 |
250 | $7.34096 | $1,835.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | $6.94362 | $3,818.99 |
1,100 | $6.61209 | $7,273.30 |
1,650 | $6.42560 | $10,602.24 |
2,750 | $6.19822 | $17,045.10 |
3,850 | $6.05289 | $23,303.63 |
5,500 | $5.90260 | $32,464.30 |
13,750 | $5.53342 | $76,084.52 |