
806-22-001-30-011191 | |
|---|---|
DigiKey Part Number  | ED10985TR-ND - Tape & Reel (TR) ED10985CT-ND - Cut Tape (CT) ED10985DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 806-22-001-30-011191  | 
Description  | CONTACT SPRING LOADED SMD GOLD  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Contact Spring Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Mill-Max Manufacturing Corp.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Contact Type  | Sleeve & Plunger (Pogo Pins)  | |
Mounting Type  | Surface Mount  | |
Maximum Working Height  | 0.236" (6.00mm)  | |
Recommended Working Height  | 0.208" (5.29mm)  | |
Minimum Working Height  | -  | |
Pad Layout Dimension  | Circular - 0.072" (1.83mm)  | |
Operating Force - Initial  | 25gf  | |
Operating Force - Mid Compression  | 60gf  | |
Plunger Size  | 0.042" (1.07mm) Dia  | |
Features  | Pick and Place  | |
Mating Cycles  | 1000000  | |
Contact Material  | Copper Alloy  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 20.0µin (0.51µm)  | |
Current Rating (Amps)  | 2A  | |
Material Flammability Rating  | UL94 V-0  | |
Operating Temperature  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.63000 | $9.63 | 
| 10 | $8.18300 | $81.83 | 
| 25 | $7.66880 | $191.72 | 
| 50 | $7.30180 | $365.09 | 
| 100 | $6.95270 | $695.27 | 
| 250 | $6.51668 | $1,629.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | $6.03033 | $4,522.75 | 
| 1,500 | $5.74244 | $8,613.66 | 
| 2,250 | $5.58056 | $12,556.26 | 
| 3,750 | $5.38309 | $20,186.59 | 
| 5,250 | $5.25687 | $27,598.57 | 
| 7,500 | $5.12633 | $38,447.47 | 









