
7929-1-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-7929-1-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 7929-1-15-20-75-14-11-0 |
Description | SPRING-LOADED PIN WITH A STANDAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7929-1-15-20-75-14-11-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.298" (7.57mm) | |
Recommended Working Height | 0.313" (7.94mm) | |
Minimum Working Height | 0.285" (7.24mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.01000 | $11.01 |
| 10 | $9.32500 | $93.25 |
| 25 | $8.73920 | $218.48 |
| 50 | $8.32000 | $416.00 |
| 100 | $7.92270 | $792.27 |
| 250 | $7.42620 | $1,856.55 |
| 500 | $7.07162 | $3,535.81 |
| 1,000 | $6.73403 | $6,734.03 |
| 3,000 | $6.23190 | $18,695.70 |



