
6618-0-07-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-6618-0-07-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 6618-0-07-15-00-00-03-0 |
Description | CRIMP TERMINAL PIN WITH INSPECTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.078" (1.98mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.078" (1.98mm) Dia | |
Pin Size - Below Flange | 0.106" (2.69mm) Dia | |
Length - Above Flange | 0.612" (15.55mm) | |
Length - Below Flange | 0.253" (6.43mm) | |
Length - Overall | 0.992" (25.20mm) | |
Flange Diameter | 0.131" (3.33mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.16000 | $47.16 |
| 10 | $40.05000 | $400.50 |


