6087-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6087-0-00-15-00-00-03-0

DigiKey Part Number
54-6087-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
6087-0-00-15-00-00-03-0
Description
.366" SOLDER MOUNT PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.051" (1.30mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.051" (1.30mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.346" (8.79mm)
Length - Below Flange
-
Length - Overall
0.366" (9.30mm)
Flange Diameter
0.075" (1.91mm)
Mounting Hole Diameter
0.055" (1.40mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,168
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.45000$4.45
10$3.78700$37.87
25$3.54960$88.74
50$3.38000$169.00
100$3.21870$321.87
250$3.01688$754.22
500$2.87280$1,436.40
1,000$2.73558$2,735.58
3,000$2.53145$7,594.35
Manufacturers Standard Package