3139-0-00-21-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3139-0-00-21-00-00-08-0

DigiKey Part Number
ED90336-ND
Manufacturer
Manufacturer Product Number
3139-0-00-21-00-00-08-0
Description
CONN PC PIN CIRC 0.049DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.049" (1.24mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Wire
Pin Size - Above Flange
0.049" (1.24mm) Dia
Pin Size - Below Flange
0.071" (1.80mm) Dia
Length - Above Flange
0.249" (6.32mm)
Length - Below Flange
0.156" (3.96mm)
Length - Overall
0.430" (10.92mm)
Flange Diameter
0.093" (2.36mm)
Mounting Hole Diameter
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.52000$5.52
10$4.69200$46.92
25$4.39920$109.98
50$4.19000$209.50
100$3.98920$398.92
250$3.73896$934.74
500$3.56034$1,780.17
2,000$3.22835$6,456.70
4,000$3.07428$12,297.12
Manufacturers Standard Package