
551-90-012-05-001004 | |
---|---|
DigiKey Part Number | 551-90-012-05-001004-ND |
Manufacturer | |
Manufacturer Product Number | 551-90-012-05-001004 |
Description | CONN HDR SOLDRTL |
Customer Reference | |
Detailed Description | 12 (5 x 5) Pos PGA Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PGA | |
Number of Positions or Pins (Grid) | 12 (5 x 5) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Material - Mating | - | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | - | |
Termination Post Length | 0.154" (3.91mm) | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |