510-91-176-15-061002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510-91-176-15-061002

DigiKey Part Number
51091-17615061002-ND
Manufacturer
Manufacturer Product Number
510-91-176-15-061002
Description
SOCKET SOLDERTAIL 176-PGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
176 (15 x 15) Pos PGA Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
PGA
Number of Positions or Pins (Grid)
176 (15 x 15)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$286.36000$286.36
13$238.92462$3,106.02
26$227.52192$5,915.57
52$216.66942$11,266.81
104$206.33635$21,458.98
260$193.43427$50,292.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.