510-43-128-13-041001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510-43-128-13-041001

DigiKey Part Number
510-43-128-13-041001-ND
Manufacturer
Manufacturer Product Number
510-43-128-13-041001
Description
SKT PGA SOLDRTL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
128 (13 x 13) Pos PGA Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
PGA
Number of Positions or Pins (Grid)
128 (13 x 13)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$291.26000$291.26
15$240.56133$3,608.42
30$229.07967$6,872.39
60$218.15417$13,089.25
105$209.71543$22,020.12
255$197.00475$50,236.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.