
4650-0-00-80-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10167-ND |
Manufacturer | |
Manufacturer Product Number | 4650-0-00-80-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.062" (1.57mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 4650-0-00-80-00-00-03-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.062" (1.57mm) Dia | |
Pin Size - Below Flange | 0.062" (1.58mm) Dia | |
Length - Above Flange | 0.875" (22.23mm) | |
Length - Below Flange | 0.875" (22.23mm) | |
Length - Overall | 1.800" (45.72mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.065" (1.65mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.23000 | $9.23 |
10 | $7.86700 | $78.67 |
25 | $7.37480 | $184.37 |
50 | $7.02200 | $351.10 |
100 | $6.68710 | $668.71 |
250 | $6.26792 | $1,566.98 |
500 | $5.96844 | $2,984.22 |
2,000 | $5.41217 | $10,824.34 |
4,000 | $5.15395 | $20,615.80 |