4434-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4434-0-00-15-00-00-03-0

DigiKey Part Number
54-4434-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
4434-0-00-15-00-00-03-0
Description
.039" DIAMETER NAIL HEAD PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.039" (0.99mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.039" (0.99mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.089" (2.26mm)
Length - Below Flange
-
Length - Overall
0.134" (3.40mm)
Flange Diameter
0.100" (2.54mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.54700$35.47
25$3.32400$83.10
50$3.16620$158.31
100$3.01430$301.43
250$2.82524$706.31
500$2.69008$1,345.04
1,000$2.56150$2,561.50
2,500$2.40109$6,002.72
Manufacturers Standard Package