PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4381-0-00-15-00-00-03-0

DigiKey Part Number
54-4381-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
4381-0-00-15-00-00-03-0
Description
.040" DIAMETER NAIL HEAD PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.090" (2.29mm)
Length - Below Flange
-
Length - Overall
0.110" (2.79mm)
Flange Diameter
0.078" (1.98mm)
Mounting Hole Diameter
0.044" (1.12mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.75000$3.75
10$3.17400$31.74
25$2.97640$74.41
50$2.83260$141.63
100$2.69720$269.72
250$2.52816$632.04
500$2.40724$1,203.62
1,000$2.29229$2,292.29
2,500$2.14869$5,371.73
Manufacturers Standard Package