
380-10-105-00-002000 | |
---|---|
DigiKey Part Number | ED10255-ND |
Manufacturer | |
Manufacturer Product Number | 380-10-105-00-002000 |
Description | CONN HDR STRIP SOLDER 5POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.62000 | $25.62 |
40 | $19.72275 | $788.91 |
120 | $18.24967 | $2,189.96 |
520 | $16.45548 | $8,556.85 |
1,000 | $15.71388 | $15,713.88 |
5,000 | $14.02856 | $70,142.80 |