
3601-1-07-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED90313-ND |
Manufacturer | |
Manufacturer Product Number | 3601-1-07-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.080DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.200" (5.08mm) | |
Length - Below Flange | 0.275" (6.99mm) | |
Length - Overall | 0.506" (12.85mm) | |
Flange Diameter | 0.102" (2.59mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $10.15700 | $101.57 |
| 25 | $9.52280 | $238.07 |
| 50 | $9.06580 | $453.29 |
| 100 | $8.63250 | $863.25 |
| 250 | $8.09128 | $2,022.82 |
| 500 | $7.70488 | $3,852.44 |
| 1,000 | $7.33718 | $7,337.18 |
| 3,000 | $6.79007 | $20,370.21 |

