
3340-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3340-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3340-0-00-80-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.250" (6.35mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $4.74800 | $47.48 |
| 25 | $4.45440 | $111.36 |
| 50 | $4.24080 | $212.04 |
| 100 | $4.03760 | $403.76 |
| 250 | $3.78456 | $946.14 |
| 500 | $3.60360 | $1,801.80 |
| 1,000 | $3.43155 | $3,431.55 |
| 3,000 | $3.17556 | $9,526.68 |

