
3158-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED1262-ND |
Manufacturer | |
Manufacturer Product Number | 3158-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC 0.018DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | 0.022" (0.56mm) Dia | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | 0.050" (1.27mm) | |
Length - Overall | 0.270" (6.86mm) | |
Flange Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | 0.023" (0.58mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.07000 | $10.70 |
25 | $1.00440 | $25.11 |
50 | $0.95820 | $47.91 |
100 | $0.91130 | $91.13 |
250 | $0.85448 | $213.62 |
500 | $0.81348 | $406.74 |
1,000 | $0.77463 | $774.63 |
2,500 | $0.72606 | $1,815.15 |