1940-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1940-0-00-15-00-00-03-0

DigiKey Part Number
1940-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
1940-0-00-15-00-00-03-0
Description
CONN PC PIN CIRC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Slotted
Pin Size - Above Flange
0.018" (0.46mm) Dia
Pin Size - Below Flange
0.072" (1.83mm) Dia
Length - Above Flange
0.299" (7.60mm)
Length - Below Flange
0.058" (1.47mm)
Length - Overall
0.382" (9.70mm)
Flange Diameter
0.059" (1.50mm)
Mounting Hole Diameter
0.057" (1.45mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,662
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.68000$5.68
10$4.79100$47.91
25$4.49480$112.37
50$4.27900$213.95
100$4.07400$407.40
250$3.81868$954.67
500$3.63608$1,818.04
1,000$3.46246$3,462.46
3,000$3.20417$9,612.51
Manufacturers Standard Package