305-43-001-30-010800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

305-43-001-30-010800

DigiKey Part Number
ED10990-ND
Manufacturer
Manufacturer Product Number
305-43-001-30-010800
Description
INSULATED TERMINAL RECEPTACLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Solder
Length - Overall
0.230" (5.84mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
-
Flange Diameter
0.110" (2.79mm)
Tail Diameter
0.030" (0.76mm)
Socket Depth
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.81000$4.81
10$4.12000$41.20
25$3.86400$96.60
50$3.67940$183.97
100$3.50240$350.24
250$3.28300$820.75
500$3.12618$1,563.09
1,000$2.97679$2,976.79
2,500$2.79040$6,976.00
Manufacturers Standard Package