210-99-316-41-001000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Aries Electronics
In Stock: 48
Unit Price: $32.27000
Datasheet

Similar


Assmann WSW Components
In Stock: 7,277
Unit Price: $8.46000
Datasheet
210-99-316-41-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-99-316-41-001000

DigiKey Part Number
21099-31641001000-ND
Manufacturer
Manufacturer Product Number
210-99-316-41-001000
Description
CONN IC DIP SOCKET 16POS TINLEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole
Datasheet
 Datasheet
EDA/CAD Models
210-99-316-41-001000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
16 (2 x 8)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$83.11660$4,155.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.