
| 2086-0-15-01-21-02-04-0 | |
|---|---|
| DigiKey Part Number | 2086-015012102-040-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2086-0-15-01-21-02-04-0 | 
| Description | CONN PIN RCPT .015-.022 PRESSFIT | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mill-Max Manufacturing Corp. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Tail Type | Standard Tail | |
| Termination | Press-Fit | |
| Length - Overall | 0.355" (9.02mm) | |
| Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
| Accepts Square Pin Size | - | |
| Pin Hole Diameter | 0.031" (0.79mm) | |
| Mounting Hole Diameter | 0.040" (1.02mm) | |
| Flange Diameter | - | |
| Tail Diameter | 0.018" (0.46mm) | |
| Socket Depth | 0.160" (4.06mm) | |
| Contact Material | Beryllium Copper | |
| Contact Finish | Tin-Lead | |
| Contact Finish Thickness | 100.0µin (2.54µm) | |
| Features | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Board Thickness | - | |
| Insertion Force | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $4.71325 | $4,713.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China