
1950-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 1950-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1950-0-00-15-00-00-03-0 |
Description | TARGET CONTACT FOR SPRING PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Gold 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.058" (1.47mm) Dia | |
Pin Size - Below Flange | 0.048" (1.22mm) Dia | |
Length - Above Flange | 0.056" (1.42mm) | |
Length - Below Flange | 0.065" (1.65mm) | |
Length - Overall | 0.140" (3.56mm) | |
Flange Diameter | 0.058" (1.47mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $5.05000 | $50.50 |
25 | $4.73600 | $118.40 |
50 | $4.50940 | $225.47 |
100 | $4.29350 | $429.35 |
250 | $4.02404 | $1,006.01 |
500 | $3.83190 | $1,915.95 |
1,000 | $3.64889 | $3,648.89 |
3,000 | $3.37669 | $10,130.07 |