8 Position DIP, DIL - Header Connector Post Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150-10-308-00-001000

DigiKey Part Number
15010-30800001000-ND
Manufacturer
Manufacturer Product Number
150-10-308-00-001000
Description
CONN HDR DIP POST 8POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position DIP, DIL - Header Connector Post Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.300" (7.62mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
DIP, DIL - Header
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Post
Color
Black
Number of Positions
8
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$145.19000$145.19
50$110.15500$5,507.75
100$104.89890$10,489.89
500$93.64914$46,824.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.