
104-13-308-41-770000 | |
|---|---|
DigiKey Part Number | 10413-30841770000-ND |
Manufacturer | |
Manufacturer Product Number | 104-13-308-41-770000 |
Description | CONN IC DIP SOCKET 8POS GOLD |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Mill-Max Manufacturing Corp. | Features Open Frame |
Series | Termination Press-Fit |
Packaging Tube | Pitch - Post 0.100" (2.54mm) |
Part Status Active | Contact Finish - Post Gold |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Number of Positions or Pins (Grid) 8 (2 x 4) | Contact Material - Post Brass Alloy |
Pitch - Mating 0.100" (2.54mm) | Housing Material Thermoplastic |
Contact Finish - Mating Gold | Termination Post Length 0.175" (4.45mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.04000 | $132.04 |
| 10 | $112.19100 | $1,121.91 |
| 25 | $105.15960 | $2,628.99 |
| 50 | $100.14120 | $5,007.06 |






