0910-4-57-20-75-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0910-4-57-20-75-14-11-0

DigiKey Part Number
ED90457TR-ND - Tape & Reel (TR)
ED90457CT-ND - Cut Tape (CT)
ED90457DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0910-4-57-20-75-14-11-0
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.236" (6.00mm)
Recommended Working Height
0.208" (5.29mm)
Minimum Working Height
0.181" (4.60mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
10gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,672
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.08000$11.08
10$9.45100$94.51
25$8.85480$221.37
50$8.43100$421.55
100$8.02790$802.79
250$7.52520$1,881.30
500$7.16574$3,582.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100$6.77788$7,455.67
2,200$6.45448$14,199.86
3,300$6.27251$20,699.28
5,500$6.05060$33,278.30
7,700$5.90881$45,497.84
11,000$5.76212$63,383.32
Manufacturers Standard Package