0639-0-15-15-36-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0639-0-15-15-36-27-10-0

DigiKey Part Number
54-0639-0-15-15-36-27-10-0-ND
Manufacturer
Manufacturer Product Number
0639-0-15-15-36-27-10-0
Description
PRESS-FIT RECEPTACLE FOR PLATED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.140" (3.56mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.086" (2.18mm)
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Grade
-
Qualification
-
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.36000$6.36
10$5.39300$53.93
100$4.57940$457.94
500$4.08708$2,043.54
1,000$3.89185$3,891.85
5,000$3.47407$17,370.35
10,000$3.30835$33,083.50
Manufacturers Standard Package