0620-1-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0620-1-00-15-00-00-03-0

DigiKey Part Number
54-0620-1-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
0620-1-00-15-00-00-03-0
Description
.060" DIAMETER PRESS-FIT PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.062" (1.58mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.062" (1.58mm) Dia
Pin Size - Below Flange
0.058" (1.47mm) Dia
Length - Above Flange
0.424" (10.77mm)
Length - Below Flange
0.063" (1.60mm)
Length - Overall
0.518" (13.16mm)
Flange Diameter
0.078" (1.98mm)
Mounting Hole Diameter
0.068" (1.73mm)
Mounting Type
Through Hole
Termination
Press-Fit, Hex
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.96000$5.96
10$5.05700$50.57
25$4.74120$118.53
50$4.51420$225.71
100$4.29770$429.77
250$4.02828$1,007.07
500$3.83600$1,918.00
1,000$3.65269$3,652.69
2,500$3.42399$8,559.98
Manufacturers Standard Package