
0620-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-0620-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 0620-0-00-15-00-00-03-0 |
Description | .060" DIAMETER PRESS-FIT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.062" (1.58mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.062" (1.58mm) Dia | |
Pin Size - Below Flange | 0.058" (1.47mm) Dia | |
Length - Above Flange | 0.260" (6.60mm) | |
Length - Below Flange | 0.063" (1.60mm) | |
Length - Overall | 0.354" (9.00mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.068" (1.73mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Hex | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $4.58500 | $45.85 |
| 25 | $4.30120 | $107.53 |
| 50 | $4.09400 | $204.70 |
| 100 | $3.89890 | $389.89 |
| 250 | $3.65436 | $913.59 |
| 500 | $3.47960 | $1,739.80 |
| 1,000 | $3.31341 | $3,313.41 |
| 2,500 | $3.10591 | $7,764.78 |


