
0491-0-19-15-07-27-04-0 | |
|---|---|
DigiKey Part Number | ED1194-ND |
Manufacturer | |
Manufacturer Product Number | 0491-0-19-15-07-27-04-0 |
Description | CONN PIN RCPT .065-.082 STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Standard Tail Stackable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Stackable | |
Length - Overall | 1.000" (25.40mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.157" (3.99mm) | |
Tail Diameter | 0.080" (2.03mm) | |
Socket Depth | 0.480" (12.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.58000 | $27.58 |
| 10 | $23.43900 | $234.39 |
| 25 | $21.97240 | $549.31 |
| 50 | $20.92160 | $1,046.08 |
| 100 | $19.92220 | $1,992.22 |
| 250 | $18.67448 | $4,668.62 |
| 500 | $17.78308 | $8,891.54 |
| 1,000 | $16.93468 | $16,934.68 |
| 3,000 | $15.67270 | $47,018.10 |

