
0433-0-15-01-03-27-04-0 | |
|---|---|
DigiKey Part Number | 0433-015010327040-ND |
Manufacturer | |
Manufacturer Product Number | 0433-0-15-01-03-27-04-0 |
Description | CONN PIN RCPT .040-.060 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.060" (1.02mm ~ 1.52mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.390" (9.91mm) | |
Accepts Pin Diameter | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.106" (2.69mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.205" (5.21mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.60000 | $15.60 |
| 10 | $13.25800 | $132.58 |
| 25 | $12.42360 | $310.59 |
| 50 | $11.82880 | $591.44 |
| 100 | $11.26340 | $1,126.34 |
| 250 | $10.55760 | $2,639.40 |
| 500 | $10.05358 | $5,026.79 |
| 1,000 | $9.57374 | $9,573.74 |
| 3,000 | $8.86004 | $26,580.12 |




