
0375-0-43-80-02-27-10-0 | |
|---|---|
DigiKey Part Number | 0375-0-43-80-02-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0375-0-43-80-02-27-10-0 |
Description | CONN OFP PIN RCPT .040/.050" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0375-0-43-80-02-27-10-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.120" (3.05mm) | |
Accepts Pin Diameter | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.068" (1.73mm) | |
Mounting Hole Diameter | 0.087" (2.21mm) | |
Flange Diameter | 0.100" (2.54mm) | |
Tail Diameter | - | |
Socket Depth | 0.120" (3.05mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.86000 | $21.86 |
| 10 | $18.59300 | $185.93 |
| 25 | $17.42640 | $435.66 |
| 50 | $16.59440 | $829.72 |
| 100 | $15.80140 | $1,580.14 |
| 250 | $14.81160 | $3,702.90 |
| 500 | $14.10442 | $7,052.21 |
| 1,000 | $13.43134 | $13,431.34 |
| 3,000 | $12.43034 | $37,291.02 |




